282-316 | |
---|---|
DigiKey Part Number | 2946-282-316-ND |
Manufacturer | |
Manufacturer Product Number | 282-316 |
Description | END AND INTERMEDIATE PLATE; 4 MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Gray |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.90000 | $1.90 |
10 | $1.65200 | $16.52 |
25 | $1.58160 | $39.54 |
50 | $1.54660 | $77.33 |
100 | $1.47620 | $147.62 |
250 | $1.33564 | $333.91 |
500 | $1.23018 | $615.09 |
1,000 | $1.05444 | $1,054.44 |
2,500 | $0.98414 | $2,460.35 |