288-867 | |
---|---|
DigiKey Part Number | 2946-288-867-ND |
Manufacturer | |
Manufacturer Product Number | 288-867 |
Description | POTENTIAL DISTRIBUTION MODULE; 4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Pole Power Distribution Block 10 A 24 V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 4 | |
Line Side Connections Per Pole | 6 | |
Load Side Connections Per Pole | 6 | |
Line Side Connection Type | Terminal Blocks | |
Load Side Connection Type | Terminal Blocks | |
Line Side Wire/Stud Size | - | |
Load Side Wire/Stud Size | - | |
Voltage - Rated | 24 V | |
Current Rating (Amps) | 10 A |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $85.86000 | $85.86 |