745-500 | |
---|---|
DigiKey Part Number | 2946-745-500-ND |
Manufacturer | |
Manufacturer Product Number | 745-500 |
Description | END PLATE; GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | Terminal Blocks | |
Color | Gray |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $0.53500 | $53.50 |