750-408 | |
---|---|
DigiKey Part Number | 2946-750-408-ND |
Manufacturer | |
Manufacturer Product Number | 750-408 |
Description | I/O MODULE 4 DIGITAL 0-24V |
Customer Reference | |
Detailed Description | Input Module DIN Rail 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Input Module | |
For Use With/Related Products | 750 Series | |
Number of Inputs and Type | 4 - Digital | |
Number of Outputs and Type | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | IP20 | |
Approval Agency | ATEX, CCCEx, EAC, IECEx, INMETRO, KC, UL | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $114.58000 | $114.58 |
10 | $100.08500 | $1,000.85 |
25 | $94.84120 | $2,371.03 |
50 | $91.05800 | $4,552.90 |
100 | $87.42530 | $8,742.53 |