750-635 | |
---|---|
DigiKey Part Number | 2946-750-635-ND |
Manufacturer | |
Manufacturer Product Number | 750-635 |
Description | COMMUNICATIONS MOD 1 DIG 0-5V |
Customer Reference | |
Detailed Description | Interface Module DIN Rail 5VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Interface Module | |
For Use With/Related Products | 750 Series | |
Number of Inputs and Type | 1 - Digital | |
Number of Outputs and Type | - | |
Voltage - Supply | 5VDC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | IP20 | |
Approval Agency | ATEX, CCCEx, EAC, IECEx, INMETRO, KC, UL | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $627.32000 | $627.32 |