753-456

DigiKey Part Number
2946-753-456-ND
Manufacturer
Manufacturer Product Number
753-456
Description
I/O MODULE 2 ANALOG -10+10V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Input Module DIN Rail -10 ~ 10VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Input Module
For Use With/Related Products
753 Series
Number of Inputs and Type
2 - Analog
Number of Outputs and Type
-
Voltage - Supply
-10 ~ 10VDC
Mounting Type
DIN Rail
Termination Style
Spring Terminal
Features
-
Operating Temperature
0°C ~ 55°C
Ingress Protection
IP20
Approval Agency
ATEX, CCCEx, EAC, IECEx, INMETRO, KC, UL
Weight
-
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Box
QuantityUnit PriceExt Price
1$745.88000$745.88
10$575.35900$5,753.59
Manufacturers Standard Package