753-472 | |
---|---|
DigiKey Part Number | 2946-753-472-ND |
Manufacturer | |
Manufacturer Product Number | 753-472 |
Description | I/O MODULE 2 ANALOG 0-24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Input Module DIN Rail 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Input Module | |
For Use With/Related Products | 753 Series | |
Number of Inputs and Type | 2 - Analog | |
Number of Outputs and Type | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | IP20 | |
Approval Agency | ATEX, CCCEx, EAC, IECEx, INMETRO, KC, UL | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $672.54000 | $672.54 |
10 | $519.28700 | $5,192.87 |