770-504 | |
---|---|
DigiKey Part Number | 2946-770-504-ND |
Manufacturer | |
Manufacturer Product Number | 770-504 |
Description | STRAIN RELIEF HOUSING 4-POLE, BL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief Housing For WINSTA® Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Strain Relief Housing | |
Number of Positions | 4 | |
For Use With/Related Products | WINSTA® Series | |
Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.19000 | $4.19 |
10 | $3.20700 | $32.07 |
25 | $2.89000 | $72.25 |
50 | $2.67520 | $133.76 |
100 | $2.48000 | $248.00 |
250 | $2.24940 | $562.35 |
500 | $2.09376 | $1,046.88 |
1,000 | $1.95275 | $1,952.75 |
2,500 | $1.78669 | $4,466.72 |