788-304/003-000

DigiKey Part Number
2946-788-304/003-000-ND
Manufacturer
Manufacturer Product Number
788-304/003-000
Description
RELAY GEN PURPOSE SPDT 16A 24V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 24VDC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
16 A
Switching Voltage
250VAC - Max
Load - Max Switching
4000VA
Coil Current
19 mA
Coil Type
Non Latching
Features
Lighted Indicator
Termination Style
Spring Terminal
Coil Insulation
-
Operate Time
8 ms
Release Time
6 ms
Operating Temperature
-40° ~ 70°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
-
Relay Type
Grade
-
Qualification
-
Coil Resistance
1.26 kOhms
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Box
QuantityUnit PriceExt Price
1$17.24000$17.24
10$16.37400$163.74
25$15.51240$387.81
50$15.17240$758.62
Manufacturers Standard Package