859-406/000-005

DigiKey Part Number
2946-859-406/000-005-ND
Manufacturer
Manufacturer Product Number
859-406/000-005
Description
PUSH-IN TYPE JUMPER BAR; 6-WAY;
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
6
Pitch
-
Style
Flat Pins
For Use With/Related Products
859 Series
Contact Material
-
Contact Finish
-
Color
Red
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Box
QuantityUnit PriceExt Price
1$1.65000$1.65
10$1.43700$14.37
25$1.37560$34.39
50$1.34480$67.24
100$1.28380$128.38
250$1.16148$290.37
500$1.07624$538.12
Manufacturers Standard Package