870-406 | |
---|---|
DigiKey Part Number | 2946-870-406-ND |
Manufacturer | |
Manufacturer Product Number | 870-406 |
Description | PUSH-IN TYPE JUMPER BAR; INSULAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 6 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | 870 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.41000 | $3.41 |
10 | $2.60700 | $26.07 |
25 | $2.34840 | $58.71 |
50 | $2.17320 | $108.66 |
100 | $2.01370 | $201.37 |
250 | $1.82520 | $456.30 |
500 | $1.69792 | $848.96 |
1,000 | $1.58260 | $1,582.60 |
2,500 | $1.44676 | $3,616.90 |