125397

DigiKey Part Number
345-1933-ND
Manufacturer
Manufacturer Product Number
125397
Description
5WX12" EXTRUSION 16338 XX2065
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Heat Sink Aluminum Top Mount, Extrusion
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Type
Top Mount, Extrusion
Package Cooled
-
Attachment Method
Adhesive
Shape
Rectangular, Fins
Length
12.000" (304.80mm)
Width
5.000" (127.00mm)
Diameter
-
Fin Height
1.750" (44.45mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
0.40°C/W
Material
Material Finish
-
Shelf Life
-
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Box
QuantityUnit PriceExt Price
1$40.53000$40.53
10$35.95700$359.57
25$34.28120$857.03
50$33.06380$1,653.19
100$31.88850$3,188.85
250$30.39600$7,599.00
Manufacturers Standard Package