960-19-18-D-AB-0

DigiKey Part Number
345-1750-ND
Manufacturer
Manufacturer Product Number
960-19-18-D-AB-0
Description
HEATSINK 19X18MM DIA PUSH PIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Top Mount
Datasheet
 Datasheet
EDA/CAD Models
960-19-18-D-AB-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Push Pin
Shape
Square, Pin Fins
Length
0.748" (19.00mm)
Width
0.748" (19.00mm)
Diameter
-
Fin Height
0.709" (18.00mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
5.80°C/W @ 200 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Black Anodized
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Box
QuantityUnit PriceExt Price
1$5.11000$5.11
10$4.52300$45.23
25$4.30880$107.72
50$4.15300$207.65
100$4.00290$400.29
300$3.77573$1,132.72
500$3.67440$1,837.20
1,000$3.54115$3,541.15
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.