DC0923812V2B-BT0

DigiKey Part Number
345-DC0923812V2B-BT0-ND
Manufacturer
Manufacturer Product Number
DC0923812V2B-BT0
Description
FAN AXIAL 92X38MM 12VDC WIRE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 166.4 CFM (4.66m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
38.00mm
Air Flow
166.4 CFM (4.66m³/min)
Static Pressure
1.910 in H2O (475.7 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Noise
72.0dB(A)
Power (Watts)
35.4 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
0.441 lb (200.00 g)
Current Rating (Amps)
2.95A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT), Glass Filled
Material - Blade
Polybutylene Terephthalate (PBT), Glass Filled
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
In-Stock: 554
Can ship immediately
All prices are in USD
Box
QuantityUnit PriceExt Price
1$26.22000$26.22
10$24.75900$247.59
25$23.30280$582.57
50$21.84640$1,092.32
210$20.38986$4,281.87
420$18.93345$7,952.05
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.