RFDIP1607L123AT | |
---|---|
DigiKey Part Number | 1292-RFDIP1607L123ATTR-ND - Tape & Reel (TR) 1292-RFDIP1607L123ATCT-ND - Cut Tape (CT) 1292-RFDIP1607L123ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFDIP1607L123AT |
Description | RF DIPLEXER 2.4GHZ/5GHZ ISM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.9GHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Walsin Technology Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.9GHz | |
Low Band Attenuation (min / max dB) | - | |
High Band Attenuation (min / max dB) | - | |
Return Loss (Low Band / High Band) | - | |
Mounting Type | Surface Mount | |
Package / Case | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.31000 | $0.31 |
10 | $0.27500 | $2.75 |
25 | $0.24840 | $6.21 |
100 | $0.21730 | $21.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $0.18760 | $75.04 |
800 | $0.17503 | $140.02 |
1,200 | $0.16839 | $202.07 |
2,000 | $0.16074 | $321.48 |
2,800 | $0.15609 | $437.05 |
4,000 | $0.15149 | $605.96 |
10,000 | $0.14106 | $1,410.60 |
20,000 | $0.13434 | $2,686.80 |
40,000 | $0.12851 | $5,140.40 |