RFDPA131000SBUB802 | |
---|---|
DigiKey Part Number | 1292-RFDPA131000SBUB802-ND |
Manufacturer | |
Manufacturer Product Number | RFDPA131000SBUB802 |
Description | RF ANT 433MHZ REVERSE SMA DIPOLE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Tilt RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Walsin Technology Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 433MHz | |
Frequency Range | - | |
Antenna Type | Whip, Tilt | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | - | |
Power - Max | 1 W | |
Features | - | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 6.102" (155.00mm) | |
Applications | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.98000 | $8.98 |
10 | $6.29100 | $62.91 |
25 | $5.59760 | $139.94 |
100 | $5.06250 | $506.25 |