WL-557-1603-203F | |
---|---|
DigiKey Part Number | 4233-WL-557-1603-203F-ND |
Manufacturer | |
Manufacturer Product Number | WL-557-1603-203F |
Description | LED 0.69" PANEL MOUNT INDICATOR |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 12V ~ 14V 20mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wamco, Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 12V ~ 14V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.68" (17.27mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 3000mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | NEMA 3R | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $15.00000 | $30.00 |
10 | $14.00000 | $140.00 |
100 | $13.00000 | $1,300.00 |