1-1102584-1 | |
---|---|
DigiKey Part Number | 2266-1-1102584-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1102584-1 |
Description | CONN HOOD CPLNG BOTTOM SZ6 PG21 |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Bottom Entry PG21 6 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Hood - Coupling | |
Style | Bottom Entry | |
Size | 6 | |
Lock Location | Locking Clip (2) on Hood Top | |
Thread Size | PG21 | |
Size / Dimension | 3.681" L x 1.693" W x 3.150" H (93.50mm x 43.00mm x 80.00mm) | |
Housing Color | Gray | |
Features | Cable to Cable | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $41.39000 | $82.78 |
10 | $40.62000 | $406.20 |
18 | $39.85000 | $717.30 |