1-1623850-1 | |
---|---|
DigiKey Part Number | 2266-1-1623850-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1623850-1 |
Description | TRIMMER 20K OHM 0.5W PC PIN SIDE |
Customer Reference | |
Detailed Description | 20 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 20 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.394" x 0.185" Face (10.00mm x 4.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $49.88000 | $49.88 |
15 | $47.88000 | $718.20 |
30 | $45.97000 | $1,379.10 |
80 | $44.13000 | $3,530.40 |
300 | $42.38000 | $12,714.00 |