1-66740-9

DigiKey Part Number
1-66740-9-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1-66740-9
Description
CONN SOCKET 12-16AWG TIN CRIMP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Socket Contact Tin Crimp 12-16 AWG Power, Stamped
Datasheet
 Datasheet
EDA/CAD Models
1-66740-9 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Power, Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
12-16 AWG
Contact Material
Copper
Contact Finish
Tin
Contact Finish Thickness
50.0µin (1.27µm)
Base Product Number
Available To Order
Check Lead Time
Marketplace Stock: 6,000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500$3.43750$15,468.75

Other Suppliers on DigiKey

6,000In Stock
Ships from WEC