1051001-1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 0
Unit Price: $13.85672
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: $24.40050
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $40.40000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $48.76800
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $17.96940
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $27.09880

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $0.00000

1051001-1

DigiKey Part Number
A144871-ND
Manufacturer
Manufacturer Product Number
1051001-1
Description
CONN SMA JACK STR 50 OHM SOLDER
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
1051001-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
RG-402 (.141" Semi Rigid)
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
4 pcs - 1 Connector, 1 Contact, 1 Lockwasher, 1 Nut
Body Material
Stainless Steel
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Obsolete
Marketplace Stock: 185 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

185In Stock
Ships from WEC