1586765-4

DigiKey Part Number
A112434-ND
Manufacturer
Manufacturer Product Number
1586765-4
Description
CONN RCPT HSG 4POS 4.20MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle White 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1586765-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.165" (4.20mm)
Number of Rows
2
Row Spacing
0.165" (4.20mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
White
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 2,251 View Now
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.26000$0.26
10$0.21100$2.11
25$0.19400$4.85
50$0.18240$9.12
100$0.17150$17.15
250$0.16268$40.67
500$0.14868$74.34
1,000$0.13981$139.81
2,500$0.12889$322.23
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.

Other Suppliers on DigiKey

2,251In Stock
Ships from WEC