184022-1

DigiKey Part Number
A142560-ND
Manufacturer
Manufacturer Product Number
184022-1
Description
CONN PLUG HSG 2POS 5.00MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Black 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
184022-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.197" (5.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
Sealed
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 150°C
Note
Contacts Not Included
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 716 View Now
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.21000$1.21
10$0.98800$9.88
25$0.98680$24.67
50$0.95520$47.76
100$0.88110$88.11
250$0.80156$200.39
500$0.71720$358.60
1,000$0.60550$605.50
Manufacturers Standard Package

Other Suppliers on DigiKey

716In Stock
Ships from WEC