3-87631-6

DigiKey Part Number
A25888-ND
Manufacturer
Manufacturer Product Number
3-87631-6
Description
CONN RCPT HSG 40POS 2.54MM
Customer Reference
Detailed Description
40 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
3-87631-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Detent Lock
Color
Black
Features
-
Note
Contacts Not Included
Base Product Number
Discontinued
Marketplace Stock: 122 View Now
This product is no longer carried by DigiKey.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
2,000$1.95999$3,919.98

Other Suppliers on DigiKey

122In Stock
Ships from WEC