5556926-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: $3.48000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $0.00000
Datasheet

5556926-1

DigiKey Part Number
A144393-ND
Manufacturer
Manufacturer Product Number
5556926-1
Description
CONN MOD JACK 8P8C R/A SHIELDED
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat3
Datasheet
 Datasheet
EDA/CAD Models
5556926-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tube
Part Status
Obsolete
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Shielded, EMI Finger
Ratings
Cat3
Features
Board Lock, Panel Stops
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Polybutylene Terephthalate (PBT), Polyester
Operating Temperature
-40°C ~ 85°C
Base Product Number
Obsolete
Marketplace Stock: 544 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

544In Stock
Ships from WEC