5747872-4

DigiKey Part Number
A34067-ND
Manufacturer
Manufacturer Product Number
5747872-4
Description
CONN D-SUB PLUG 15POS VERT SLDR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
5747872-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
6A
Backset Spacing
-
Features
Grounding Indents
Voltage Rating
125V
Color
Black
Contact Form
-
Dielectric Material
Thermoplastic
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 105°C
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 514 View Now
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$10.67000$10.67
13$8.49615$110.45
26$7.98962$207.73
52$7.51346$390.70
104$7.06567$734.83
260$6.51473$1,693.83
507$6.29637$3,192.26
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

514In Stock
Ships from WEC