825414-2

DigiKey Part Number
825414-2-ND
Manufacturer
Manufacturer Product Number
825414-2
Description
CONN RCPT HSG 2POS TIMER 2V
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Green
Datasheet
 Datasheet
EDA/CAD Models
825414-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Green
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-
Note
Contacts Not Included
Base Product Number
Available To Order
Marketplace Stock: 205 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.

Other Suppliers on DigiKey

205In Stock
Ships from WEC