84134750

DigiKey Part Number
646-1228-ND
Manufacturer
Manufacturer Product Number
84134750
Description
SSR RELAY SPST-NO 10A 3-60V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) Hockey Puck
Datasheet
 Datasheet
EDA/CAD Models
84134750 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Circuit
Output Type
DC
Voltage - Input
3 ~ 32VDC
Voltage - Load
3 V ~ 60 V
Load Current
10 A
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 100°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, cURus
Grade
-
Qualification
-
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 3 View Now
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$62.98000$62.98
10$59.98000$599.80
50$57.26020$2,863.01
100$55.57020$5,557.02

Other Suppliers on DigiKey

3In Stock
Ships from WEC