84137850N | |
---|---|
DigiKey Part Number | 966-84137850N-ND |
Manufacturer | |
Manufacturer Product Number | 84137850N |
Description | SSR RELAY SPST-NO 10A 5-200V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | 84137850N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 5 V ~ 200 V | |
Load Current | 10 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 90°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $90.64000 | $90.64 |