8531SZQE3

DigiKey Part Number
CKN9818-ND
Manufacturer
Manufacturer Product Number
8531SZQE3
Description
SWITCH PUSH SPST-NO 1A 120V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Rear
Datasheet
 Datasheet
EDA/CAD Models
8531SZQE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount, Rear
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
1A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Round, Plunger
Actuator Marking
No Marking
Color - Actuator/Cap
Red
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
Circular - 6.35mm Dia
Operating Temperature
-30°C ~ 65°C
Mechanical Life
-
Electrical Life
250,000 Cycles
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 147 View Now
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$6.56000$6.56
10$5.66200$56.62
25$5.33920$133.48
40$5.18050$207.22
120$4.82725$579.27
240$4.61633$1,107.92
480$4.57375$2,195.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.

Other Suppliers on DigiKey

147In Stock
Ships from WEC