86093487313H55ELF | |
---|---|
DigiKey Part Number | 609-4951-ND |
Manufacturer | |
Manufacturer Product Number | 86093487313H55ELF |
Description | CONN DIN HDR 48POS PCB RA GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 86093487313H55ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 48 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C/2 (1/2 C) | |
Level, Class | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 1.5A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polyester Thermoplastic | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.27000 | $3.27 |
16 | $2.13125 | $34.10 |
32 | $2.10375 | $67.32 |
48 | $2.08938 | $100.29 |
80 | $1.97600 | $158.08 |
240 | $1.75517 | $421.24 |
448 | $1.64411 | $736.56 |
960 | $1.52118 | $1,460.33 |
2,400 | $1.39013 | $3,336.31 |