BK/GMA-500-R | |
---|---|
DigiKey Part Number | 283-2844-ND |
Manufacturer | |
Manufacturer Product Number | BK/GMA-500-R |
Description | FUSE GLASS 500MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V AC DC Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.15 | |
Approval Agency | CSA, PSE, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.454 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
5 | $0.88400 | $4.42 |
10 | $0.81600 | $8.16 |
50 | $0.67660 | $33.83 |
100 | $0.62440 | $62.44 |
300 | $0.54940 | $164.82 |
500 | $0.51754 | $258.77 |
1,000 | $0.47711 | $477.11 |
5,000 | $0.39422 | $1,971.10 |