BK/GMC-5-R | |
---|---|
DigiKey Part Number | 283-2902-ND |
Manufacturer | |
Manufacturer Product Number | BK/GMC-5-R |
Description | FUSE GLASS 5A 125VAC 5X20MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 A 125 V AC DC Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Medium Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 58.0 | |
Approval Agency | CSA, KC-MARK, MITI, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.014 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.58000 | $2.58 |
5 | $2.14600 | $10.73 |
10 | $1.98400 | $19.84 |
50 | $1.65300 | $82.65 |
100 | $1.52730 | $152.73 |
250 | $1.37504 | $343.76 |
500 | $1.26948 | $634.74 |
1,000 | $1.17147 | $1,171.47 |
5,000 | $0.96992 | $4,849.60 |