BK/S501-500-R | |
---|---|
DigiKey Part Number | 283-2667-ND |
Manufacturer | |
Manufacturer Product Number | BK/S501-500-R |
Description | FUSE CERAMIC 500MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V AC DC Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 0.038 | |
Approval Agency | BSI, CCC, CSA, cULus, IMQ, SEMKO, VDE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.46 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.84000 | $1.84 |
5 | $1.53200 | $7.66 |
10 | $1.41600 | $14.16 |
50 | $1.17940 | $58.97 |
100 | $1.08990 | $108.99 |
300 | $0.96110 | $288.33 |
500 | $0.90622 | $453.11 |
1,000 | $0.83644 | $836.44 |
5,000 | $0.69295 | $3,464.75 |