CD15FD501JO3 | |
---|---|
DigiKey Part Number | 338-1069-ND |
Manufacturer | |
Manufacturer Product Number | CD15FD501JO3 |
Description | CAP MICA 500PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 500 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 500 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | General Purpose | |
Size / Dimension | 0.469" L x 0.220" W (11.90mm x 5.60mm) | |
Height - Seated (Max) | 0.402" (10.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.98000 | $6.98 |
10 | $4.79300 | $47.93 |
50 | $3.90840 | $195.42 |
100 | $3.63220 | $363.22 |
500 | $3.16008 | $1,580.04 |
1,000 | $3.01235 | $3,012.35 |
2,500 | $2.85522 | $7,138.05 |