GB10S12K01

DigiKey Part Number
271-2994-ND
Manufacturer
Manufacturer Product Number
GB10S12K01
Description
AC/DC CONVERTER 12V 12W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 100 ~ 240 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
100 ~ 240 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
1 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
88%
Operating Temperature
-25°C ~ 70°C (With Derating)
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.38" L x 1.60" W x 1.00" H (85.9mm x 40.6mm x 25.4mm)
Approval Agency
CE, cURus, UL
Minimum Load Required
No
Base Product Number
0 In Stock
Marketplace Stock: 1,324 View Now

Other Suppliers on DigiKey

1,324In Stock
Ships from WEC