GMA-4-R | |
---|---|
DigiKey Part Number | 283-GMA-4-R-ND |
Manufacturer | |
Manufacturer Product Number | GMA-4-R |
Description | FUSE GLASS 4A 125VAC 5X20MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 A 125 V AC DC Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 19.0 | |
Approval Agency | CSA, PSE, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.026 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.77000 | $3.77 |
5 | $3.14400 | $15.72 |
10 | $2.90700 | $29.07 |
50 | $2.42100 | $121.05 |
100 | $2.23660 | $223.66 |
250 | $2.01324 | $503.31 |
500 | $1.85828 | $929.14 |
1,000 | $1.71440 | $1,714.40 |
5,000 | $1.42500 | $7,125.00 |