GMT-2A

DigiKey Part Number
2041-GMT-2A-ND
Manufacturer
Manufacturer Product Number
GMT-2A
Description
FUSE INDICATING 2A 125VAC/60VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2A 125 VAC 60 VDC Fuse Indicating Fuse Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Indicating Fuse
Current Rating (Amps)
2A
Voltage Rating - AC
125 VAC
Voltage Rating - DC
60 VDC
Response Time
Fast Blow
Applications
Telecom
Features
Indicating
Class
-
Approval Agency
UR
Operating Temperature
-
Breaking Capacity @ Rated Voltage
300A AC, 450A DC
Package / Case
Alarm Indicator
Size / Dimension
0.688" L x 0.127" W x 0.810" H (17.48mm x 3.23mm x 20.57mm)
0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 5 View Now
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$20.67000$20.67
5$17.22400$86.12
10$15.91800$159.18
50$13.23880$661.94
100$12.22080$1,222.08
250$11.30400$2,826.00
Manufacturers Standard Package

Other Suppliers on DigiKey

5In Stock
Ships from WEC