HB24-1.2-A+G

DigiKey Part Number
271-2250-ND
Manufacturer
Manufacturer Product Number
HB24-1.2-A+G
Description
AC/DC CONVERTER 24V 29W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear AC DC Converters 1 Output 24V 100 ~ 240 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Linear
Number of Outputs
1
Voltage - Input
100 ~ 240 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
1.2 A
Power (Watts)
Applications
ITE (Commercial)
Efficiency
60%
Operating Temperature
0°C ~ 70°C (With Derating)
Features
Adjustable Output, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.88" L x 4.00" W x 1.80" H (124.0mm x 101.6mm x 45.7mm)
Approval Agency
CE, cURus, TUV
Minimum Load Required
-
Base Product Number
0 In Stock
Marketplace Stock: 259 View Now

Other Suppliers on DigiKey

259In Stock
Ships from WEC