MAP130-4010 | |
---|---|
DigiKey Part Number | 179-2509-ND |
Manufacturer | Bel Power Solutions |
Manufacturer Product Number | MAP130-4010 |
Description | AC/DC CNVRT 5V 12V -5V -12V 130W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 4 Output 5V 12V -5V -12V 90 ~ 132 VAC, 175 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 4 | |
Voltage - Input | 90 ~ 132 VAC, 175 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | -5V | |
Voltage - Output 4 | -12V | |
Voltage - Output 6 | - | |
Current - Output 1 | 20 A | |
Current - Output 2 | 5 A | |
Current - Output 3 | 1 A | |
Current - Output 4 | 3 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 2.6 kV | |
Efficiency | 80% | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.50" L x 4.50" W x 2.00" H (215.9mm x 114.3mm x 50.8mm) | |
Approval Agency | CB, cCSAus, CE | |
Minimum Load Required | Yes | |
Base Product Number |