MJN3CFDC12 | |
---|---|
DigiKey Part Number | 2266-MJN3CFDC12-ND |
Manufacturer | |
Manufacturer Product Number | MJN3CFDC12 |
Description | G.P. RELAY |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 12VDC Coil Chassis Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 3PDT (3 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 600VAC, 28VDC - Max | |
Coil Current | 100 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | - | |
Operate Time | 20 ms | |
Release Time | 10 ms | |
Operating Temperature | -45°C ~ 70°C | |
Contact Material | Silver Alloy | |
Relay Type | ||
Coil Resistance | 120 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3 | $33.01000 | $99.03 |