PT06SE-16-8S(470)

DigiKey Part Number
PT06SE16-8S(470)-ND
Manufacturer
Manufacturer Product Number
PT06SE-16-8S(470)
Description
CONN PLUG FMALE 8POS GOLD CRIMP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
8
Grade
-
Qualification
MIL-DTL-26482 Series I
Shell Size - Insert
16-8
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Black Zinc Cobalt
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
Environment Sealed
Material Flammability Rating
-
Features
Strain Relief
Shielding
Current Rating (Amps)
13A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
Aluminum, Black Zinc Cobalt
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Aerospace, Industrial, Instrumentation, Mass Transit, Military
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 18 View Now
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$132.25000$132.25
10$103.13500$1,031.35
25$93.93280$2,348.32
50$87.73300$4,386.65
100$82.12400$8,212.40
Manufacturers Standard Package

Other Suppliers on DigiKey

18In Stock
Ships from WEC