S500-800-R | |
---|---|
DigiKey Part Number | 283-S500-800-R-ND |
Manufacturer | |
Manufacturer Product Number | S500-800-R |
Description | FUSE GLASS 800MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 800 mA 250 V AC DC Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.67 | |
Approval Agency | BSI, CCC, CSA, cURus, IMQ, SEMKO, VDE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.14 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $4.72000 | $23.60 |