V23100V4312B010 | |
---|---|
DigiKey Part Number | V23100V4312B010-ND |
Manufacturer | |
Manufacturer Product Number | V23100V4312B010 |
Description | RELAY REED DPST 500MA 12V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VAC, 200VDC - Max | |
Coil Current | 24 mA | |
Coil Type | Non Latching | |
Features | Diode | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.8 VDC | |
Operate Time | 0.75 ms | |
Release Time | 0.15 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Ruthenium (Ru) | |
Coil Resistance | 500 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,250 | $16.13851 | $20,173.14 |