VHK100W-Q24-S24-DIN | |
---|---|
DigiKey Part Number | 102-3306-ND |
Manufacturer | |
Manufacturer Product Number | VHK100W-Q24-S24-DIN |
Description | DC/DC DIN RAIL SUPPLY 24V 100W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | VHK100W-Q24-S24-DIN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 1 | |
DC Voltage - Input (Min) | 9V | |
DC Voltage - Input (Max) | 36V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 4.17A | |
Power (Watts) | 100W | |
Applications | - | |
Efficiency | 85% | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 4.23" L x 4.01" W x 2.07" H (107.4mm x 101.9mm x 52.6mm) | |
Approval Agency | CE | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $232.83000 | $232.83 |
5 | $219.49600 | $1,097.48 |
12 | $212.56667 | $2,550.80 |
36 | $204.17972 | $7,350.47 |