323-HDS/02 | |
---|---|
DigiKey Part Number | 3072-323-HDS/02-ND |
Manufacturer | |
Manufacturer Product Number | 323-HDS/02 |
Description | CONN; TERM STRIP; EURO; SCREW; 2 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit 0.394" (10.00mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 323-HDS/02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WECO Electrical Connectors Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Eurostyle Terminal Strip | |
Number of Circuits | 2 | |
Number of Wire Entries | 4 | |
Pitch | 0.394" (10.00mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 30A | |
Voltage Rating | 300V | |
Wire Gauge | 10-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | White | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 100°C | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.38000 | $1.38 |
10 | $0.75500 | $7.55 |
25 | $0.63120 | $15.78 |
50 | $0.56380 | $28.19 |
100 | $0.51340 | $51.34 |
250 | $0.46548 | $116.37 |
500 | $0.43956 | $219.78 |
1,000 | $0.42009 | $420.09 |
5,000 | $0.39156 | $1,957.80 |