323-HDS/05 | |
---|---|
DigiKey Part Number | 3072-323-HDS/05-ND |
Manufacturer | |
Manufacturer Product Number | 323-HDS/05 |
Description | CONN; TERM STRIP; EURO; SCREW; 5 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5 Circuit 0.394" (10.00mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 323-HDS/05 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WECO Electrical Connectors Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Eurostyle Terminal Strip | |
Number of Circuits | 5 | |
Number of Wire Entries | 10 | |
Pitch | 0.394" (10.00mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 30A | |
Voltage Rating | 300V | |
Wire Gauge | 10-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | White | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 100°C | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.44000 | $2.44 |
10 | $1.49400 | $14.94 |
25 | $1.30760 | $32.69 |
50 | $1.20680 | $60.34 |
100 | $1.13110 | $113.11 |
300 | $1.04780 | $314.34 |
500 | $1.02020 | $510.10 |
1,000 | $0.99096 | $990.96 |
5,000 | $0.94810 | $4,740.50 |