0252611738 | |
---|---|
DigiKey Part Number | 0252611738-ND |
Manufacturer | |
Manufacturer Product Number | 0252611738 |
Description | CLI C 1-3 GE/SW + MP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.17" W x 0.12" L (4.2mm x 3.0mm) Yellow Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.17" W x 0.12" L (4.2mm x 3.0mm) | |
Cable Diameter | 0.098" ~ 0.197" (2.50mm ~ 5.00mm) | |
Legend | + | |
Color | Yellow | |
Material | Poly-Vinyl Chloride (PVC) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -30°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.16000 | $0.16 |
10 | $0.12400 | $1.24 |
25 | $0.11120 | $2.78 |
50 | $0.10260 | $5.13 |
100 | $0.09460 | $9.46 |
250 | $0.08512 | $21.28 |
500 | $0.07866 | $39.33 |
1,000 | $0.07278 | $72.78 |
2,500 | $0.06581 | $164.52 |