0522761040 | |
---|---|
DigiKey Part Number | 0522761040-ND |
Manufacturer | |
Manufacturer Product Number | 0522761040 |
Description | DEKAFIX GW 5 MARKED T 50/CD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For GSE, LP, LU, LX, P, SAK, W, Z and TOP 1.5GS Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Letters, T | |
Pitch | 0.197" (5.00mm) | |
For Use With/Related Products | GSE, LP, LU, LX, P, SAK, W, Z and TOP 1.5GS Series | |
Color | White |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.08360 | $41.80 |