0537261187 | |
---|---|
DigiKey Part Number | 0537261187-ND |
Manufacturer | |
Manufacturer Product Number | 0537261187 |
Description | DEKAFIX GW 5 MARKED PE 50/CD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For SAK, TOP 1.5GS, W and Z Series |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | PE | |
Pitch | 0.197" (5.00mm) | |
For Use With/Related Products | SAK, TOP 1.5GS, W and Z Series | |
Color | White |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.05000 | $5.05 |
10 | $3.86300 | $38.63 |
25 | $3.48280 | $87.07 |
50 | $3.22520 | $161.26 |
100 | $2.99110 | $299.11 |
250 | $2.71452 | $678.63 |
500 | $2.52794 | $1,263.97 |
1,000 | $2.35894 | $2,358.94 |
2,500 | $2.15997 | $5,399.93 |